Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1551448Copy
Order Code2491957
Also Known As1551448, SACC-CI-M12FS-5CON-L180-THR
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.250 (CNY73.7325) |
| 10+ | CNY57.580 (CNY65.0654) |
| 100+ | CNY49.900 (CNY56.387) |
| 250+ | CNY48.910 (CNY55.2683) |
| 500+ | CNY47.910 (CNY54.1383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.25 (CNY73.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551448Copy
Order Code2491957
Also Known As1551448, SACC-CI-M12FS-5CON-L180-THR
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-CI-M12FS-5CON-L180-THR is a 5-position A-coded PCB mounting sensor/actuator Flush-type Socket with straight THR solder connection. It has gold-plated copper zinc alloy contacts and PPA contact carrier. It is easy device integration due to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate.
- Additional gasket for the device when not plugged-in
- 4A Rated current at 40°C
- 60V Rated voltage
- 1.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
