Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1404189Copy
Order Code2497470
Also Known As1404189, SAC-8P- 5,0-PUR/M 8FS
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.330 (CNY245.5829) |
| 5+ | CNY212.990 (CNY240.6787) |
| 10+ | CNY208.640 (CNY235.7632) |
| 25+ | CNY204.300 (CNY230.859) |
| 50+ | CNY199.950 (CNY225.9435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.33 (CNY245.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404189Copy
Order Code2497470
Also Known As1404189, SAC-8P- 5,0-PUR/M 8FS
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SAC-8P- 5,0-PUR/M 8FS is a 5m A-coded halogen-free PUR Sensor/Actuator Cable with 8-position M8 straight socket to free end connection. This sensor cable comes with CuZn contacts, glass-filled TPU contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Black-grey RAL 7021 external sheath
- PUR outer sheath, PE filler and PP conductor insulation
- 1.5A Rated current at 40°C
- 30V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1644
