Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1550643Copy
Manufacturer Standard Lead Time10 weeks
Order Code3261334
Also Known As1550643, SAC-8P-100,0-PUR/SH-0,25
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,853.780 (CNY5,484.7714) |
| 5+ | CNY4,756.710 (CNY5,375.0823) |
| 10+ | CNY4,659.630 (CNY5,265.3819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,853.78 (CNY5,484.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1550643Copy
Manufacturer Standard Lead Time10 weeks
Order Code3261334
Also Known As1550643, SAC-8P-100,0-PUR/SH-0,25
Technical Datasheet
Cable ShieldingScreened
No. of Cores8Core
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, Grey
No. of Max Strands x Strand Size32 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPUR
External Diameter5.9mm
Voltage Rating300VAC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black, Grey
Conductor Material
Copper
External Diameter
5.9mm
Product Range
-
No. of Cores
8Core
Conductor Area CSA
0.25mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
32 x 0.1mm
Jacket Material
PUR
Voltage Rating
300VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.21
