Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1529344Copy
Manufacturer Standard Lead Time9 weeks
Order Code3260755
Also Known As1529344, SAC-5P-M12FS CAN TR
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.480 (CNY281.9124) |
| 5+ | CNY244.500 (CNY276.285) |
| 10+ | CNY239.510 (CNY270.6463) |
| 25+ | CNY234.520 (CNY265.0076) |
| 50+ | CNY229.530 (CNY259.3689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.48 (CNY281.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1529344Copy
Manufacturer Standard Lead Time9 weeks
Order Code3260755
Also Known As1529344, SAC-5P-M12FS CAN TR
Technical Datasheet
Connector TypeFeedthrough Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
IP RatingIP65, IP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Feedthrough Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
Contact Material
Bronze
IP Rating
IP65, IP67
Product Range
-
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01316
