Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1404480Copy
Manufacturer Standard Lead Time10 weeks
Order Code2497493
Also Known As1404480, SAC-5P-M 8MSB/ 0,6-115/M 8FSB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.750 (CNY229.1075) |
| 10+ | CNY198.700 (CNY224.531) |
| 25+ | CNY194.640 (CNY219.9432) |
| 100+ | CNY190.590 (CNY215.3667) |
| 250+ | CNY186.530 (CNY210.7789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.75 (CNY229.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404480Copy
Manufacturer Standard Lead Time10 weeks
Order Code2497493
Also Known As1404480, SAC-5P-M 8MSB/ 0,6-115/M 8FSB
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions5 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
5 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Receptacle
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222
