Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1424120Copy
Manufacturer Standard Lead Time9 weeks
Order Code2449277
Also Known As1424120, SAC-4P-MST/ 1,5-PUR SH SCO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY427.400 (CNY482.962) |
| 5+ | CNY395.340 (CNY446.7342) |
| 10+ | CNY363.280 (CNY410.5064) |
| 25+ | CNY340.540 (CNY384.8102) |
| 50+ | CNY324.310 (CNY366.4703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY427.40 (CNY482.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424120Copy
Manufacturer Standard Lead Time9 weeks
Order Code2449277
Also Known As1424120, SAC-4P-MST/ 1,5-PUR SH SCO
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SAC-4P-MST/ 1,5-PUR SH SCO is a 1.5m T-coded shielded Power Cable with 4-position M12 straight plug to free end connection. This sensor cable comes with gold-plated CuSn contacts, PA (polyamide) carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- High performance
- Protection against incorrect connection using special T-coding
- Shield power reliably - 360° Shielding to reduce electromagnetic loads
- Save time due to installation with SPEEDCON fast locking system
- Tin-plated copper-braided shield (85% coverage)
- 12A Rated current at 40°C
- 60V Rated voltage
- 1.5kV Rated surge voltage
- ≥10GΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2585
