Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1669631Copy
Order Code2443305
Also Known As1669631, SAC-3P- 5,0-PUR/M 8FR
Your Part Number
2 In Stock
8 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.560 (CNY161.0928) |
| 10+ | CNY139.710 (CNY157.8723) |
| 25+ | CNY136.860 (CNY154.6518) |
| 100+ | CNY134.010 (CNY151.4313) |
| 250+ | CNY131.160 (CNY148.2108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.56 (CNY161.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1669631Copy
Order Code2443305
Also Known As1669631, SAC-3P- 5,0-PUR/M 8FR
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SAC-3P- 5,0-PUR/M 8FR is a 5m A-coded halogen-free PUR Sensor/Actuator Cable with 3-position M8 right angle socket to free/stripped end connection. This sensor cable comes with CuSn contacts, glass-filled TPU contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Resistant to oil, flame, salt water, hydrolysis and microbe
- Black-grey RAL 7021 external sheath
- PUR outer sheath and PP conductor insulation
- 4A Rated current at 40°C
- 60V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1142
