Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1435014Copy
Order Code2443308
Also Known As1435014, SAC-3P-10,0-PUR/A-1L-Z
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.250 (CNY401.4325) |
| 5+ | CNY348.150 (CNY393.4095) |
| 10+ | CNY341.040 (CNY385.3752) |
| 25+ | CNY333.940 (CNY377.3522) |
| 50+ | CNY326.830 (CNY369.3179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.25 (CNY401.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1435014Copy
Order Code2443308
Also Known As1435014, SAC-3P-10,0-PUR/A-1L-Z
Technical Datasheet
Connector Type ADIN Valve Connector
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DIN Valve Connector
No. of Positions
3 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3112
