Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1410726Copy
Manufacturer Standard Lead Time9 weeks
Order Code3237706
Also Known As1410726, SAC-2P- 5,0-PUR/DTFS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.430 (CNY188.0659) |
| 10+ | CNY163.110 (CNY184.3143) |
| 25+ | CNY159.780 (CNY180.5514) |
| 100+ | CNY156.450 (CNY176.7885) |
| 250+ | CNY153.120 (CNY173.0256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.43 (CNY188.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1410726Copy
Manufacturer Standard Lead Time9 weeks
Order Code3237706
Also Known As1410726, SAC-2P- 5,0-PUR/DTFS
Technical Datasheet
Connector Type AReceptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1752
