Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1684069Copy
Order Code3237481
Also Known As1684069, RCK-TGUM/BL16+3/10,0PUR-U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,491.030 (CNY1,684.8639) |
| 5+ | CNY1,446.300 (CNY1,634.319) |
| 10+ | CNY1,417.380 (CNY1,601.6394) |
| 25+ | CNY1,388.450 (CNY1,568.9485) |
| 50+ | CNY1,360.240 (CNY1,537.0712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,491.03 (CNY1,684.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1684069Copy
Order Code3237481
Also Known As1684069, RCK-TGUM/BL16+3/10,0PUR-U
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
0
No. of Positions
19 Positions
Cable Length - Imperial
33ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.984
