Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1641879Copy
Manufacturer Standard Lead Time9 weeks
Order Code2443299
Product RangePLUSCON Series
Also Known As1641879, Q 0,34/4IDC/16-16KU-KU BK
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.770 (CNY93.5301) |
| 10+ | CNY79.080 (CNY89.3604) |
| 25+ | CNY77.910 (CNY88.0383) |
| 100+ | CNY76.730 (CNY86.7049) |
| 250+ | CNY75.200 (CNY84.976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.77 (CNY93.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1641879Copy
Manufacturer Standard Lead Time9 weeks
Order Code2443299
Product RangePLUSCON Series
Also Known As1641879, Q 0,34/4IDC/16-16KU-KU BK
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangePLUSCON Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingTin
IP RatingIP65, IP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65, IP67
Product Range
PLUSCON Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138
