Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0830432
Order Code3241969
Also Known As0830432 (PML-W101 (12,5X12,5))
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY104.370 (CNY117.9381) |
Price for:Each
Minimum: 5
Multiple: 5
CNY521.85 (CNY589.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830432
Order Code3241969
Also Known As0830432 (PML-W101 (12,5X12,5))
Technical Datasheet
Label TypeWarning
Label Height10.83mm
Label Width12.5mm
Label Diameter-
Label MaterialPVC
Label ColourBlack / Yellow
Pack Quantity110
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Warning
Label Width
12.5mm
Label Material
PVC
Pack Quantity
110
SVHC
No SVHC (04-Feb-2026)
Label Height
10.83mm
Label Diameter
-
Label Colour
Black / Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00584
