Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1044738Copy
Order Code3225691
Also Known As1044738, PC 6/ 3-ST-BUS-7,62
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.650 (CNY247.0745) |
| 10+ | CNY191.320 (CNY216.1916) |
| 25+ | CNY158.520 (CNY179.1276) |
| 100+ | CNY142.670 (CNY161.2171) |
| 250+ | CNY139.820 (CNY157.9966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.65 (CNY247.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1044738Copy
Order Code3225691
Also Known As1044738, PC 6/ 3-ST-BUS-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size (AWG)6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage1kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Conductor Area CSA
16mm²
Rated Current
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04407
