Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1967375Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778750
Product RangeCOMBICON
Also Known As1967375, PC 16/ 2-ST-10,16
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.930 (CNY64.3309) |
| 10+ | CNY55.710 (CNY62.9523) |
| 100+ | CNY54.490 (CNY61.5737) |
| 250+ | CNY53.410 (CNY60.3533) |
| 500+ | CNY52.320 (CNY59.1216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.93 (CNY64.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1967375Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778750
Product RangeCOMBICON
Also Known As1967375, PC 16/ 2-ST-10,16
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions2Ways
Wire Size (AWG)20AWG to 6AWG
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size (AWG)
20AWG to 6AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
76A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018878
