Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1757190Copy
Order Code2671246
Product RangeMSTB
Also Known As1757190, MSTB 2,5/20-ST-5,08
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.820 (CNY154.6066) |
| 10+ | CNY134.850 (CNY152.3805) |
| 25+ | CNY132.880 (CNY150.1544) |
| 100+ | CNY130.910 (CNY147.9283) |
| 250+ | CNY128.930 (CNY145.6909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.82 (CNY154.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1757190Copy
Order Code2671246
Product RangeMSTB
Also Known As1757190, MSTB 2,5/20-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions20Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTB 2,5/20-ST-5,08 from Phoenix Contact is a 5.08 pitch, COMBICON plug-in PCB connector with 20 position. The plug-in direction parallel to the conductor axis with wire gauge range from 24AWG to 12AWG.
- Nominal current is 12A
- Rated voltage (III/3) is 250V, (III/2) is 320V, (II/2) is 630V
- Green colour polyamide insulating material
- Connection capacity is 0.2mm² to 2.5mm² (solid), 0.2mm² to 2.5mm² (stranded)
- Flammability rating according to UL 94 V0
- Screw connection with tension sleeve
- Contract surface is tin
- UL and CSA approved
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
20Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MSTB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.677349
