Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1791693Copy
Order Code1793054
Product RangeMFKDSP
Also Known As1791693, MFKDSP/ 7-5,08
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1791693Copy
Order Code1793054
Product RangeMFKDSP
Also Known As1791693, MFKDSP/ 7-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions7Ways
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole 45°
Product RangeMFKDSP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
12A
Block Orientation
Through Hole 45°
SVHC
No SVHC (25-Jun-2025)
No. of Positions
7Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
MFKDSP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073
