Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1791884Copy
Manufacturer Standard Lead Time8 weeks
Order Code1793053
Product RangeMFKDSP
Also Known As1791884, MFKDSP/ 6-5,08
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.560 (CNY49.2228) |
| 10+ | CNY37.630 (CNY42.5219) |
| 100+ | CNY31.690 (CNY35.8097) |
| 250+ | CNY28.530 (CNY32.2389) |
| 500+ | CNY27.960 (CNY31.5948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.56 (CNY49.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1791884Copy
Manufacturer Standard Lead Time8 weeks
Order Code1793053
Product RangeMFKDSP
Also Known As1791884, MFKDSP/ 6-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole 45°
Product RangeMFKDSP
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MFKDSP/ 6-5,08 is a 6-position 12A green wire-to-board Terminal Block with 45° conductor/PCB connection direction and push-in spring connection. The 1791884 has tin-plated contact surface with polyamide insulator.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
12A
Block Orientation
Through Hole 45°
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
MFKDSP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
