Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1827732Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776522
Product RangeCOMBICON
Also Known As1827732 (MC 1,5/ 5-STF-3,81)
Your Part Number
1,144 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
1,140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.010 (CNY38.4313) |
| 10+ | CNY33.760 (CNY38.1488) |
| 100+ | CNY33.500 (CNY37.855) |
| 250+ | CNY32.780 (CNY37.0414) |
| 500+ | CNY32.130 (CNY36.3069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.01 (CNY38.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1827732Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776522
Product RangeCOMBICON
Also Known As1827732 (MC 1,5/ 5-STF-3,81)
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1,5/ 5-STF-3,81 from Phoenix Contact is a 3.81mm pitch, 5 pole pluggable terminal block with screw flange. The plug-in direction parallel to the conductor axis with wire size ranging from 28AWG to 16AWG.
- Nominal current is 8A
- Rated voltage (III/3) is 250V, (III/2) is 320V, (II/2) is 400V
- Rated surge voltage (III/3) is 4KV, (III/2) is 4KV, (II/2) is 4KV
- Green colour polyamide insulating material, flammability rating according to UL94 V0
- Nominal cross section is 1.5mm²
- Contact surface is tin
- Stripping length is 7mm
- CSA, VDE, CCA, cULus standards
- Screw connection with tension sleeve
- Screwable flange for superior mechanical stability
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004649
