Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1900798Copy
Manufacturer Standard Lead Time7 weeks
Order Code2472973
Product RangeMC
Also Known As1900798, MC 1.5/4-ST1-5.08
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.090 (CNY41.9117) |
| 10+ | CNY27.580 (CNY31.1654) |
| 100+ | CNY26.120 (CNY29.5156) |
| 250+ | CNY25.600 (CNY28.928) |
| 500+ | CNY25.080 (CNY28.3404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.09 (CNY41.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1900798Copy
Manufacturer Standard Lead Time7 weeks
Order Code2472973
Product RangeMC
Also Known As1900798, MC 1.5/4-ST1-5.08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage320V
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1.5/4-ST1-5.08 is a 4-position 5.08mm MINI COMBICON plug-in connector base strip Terminal Block with PA (polyamide) insulator, green colour, tin contact surface. Suitable for wave soldering processes. 1.5mm² nominal cross-section, screw wire connection method and M2 screw thread. Individual position coding by removing the coding tab and connecting the coding profile to the header. ST1 version with plug-in area moved to the bottom, lies flush with the bottom edge of the housing.
- UL94V-0 Flammability rating
- Low design height of the MC 1.5 plug range
- Plug-in direction parallel to conductor axis
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
