Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1894244Copy
Manufacturer Standard Lead Time11 weeks
Order Code3239479
Product RangeMINI COMBICON MC
Also Known As1894244, MC 1,5/ 2-ST-3,81 GY
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.010 (CNY18.0913) |
| 10+ | CNY14.200 (CNY16.046) |
| 100+ | CNY13.160 (CNY14.8708) |
| 250+ | CNY12.510 (CNY14.1363) |
| 500+ | CNY12.100 (CNY13.673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.01 (CNY18.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1894244Copy
Manufacturer Standard Lead Time11 weeks
Order Code3239479
Product RangeMINI COMBICON MC
Also Known As1894244, MC 1,5/ 2-ST-3,81 GY
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMINI COMBICON MC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MINI COMBICON MC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
