Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1716922Copy
Manufacturer Standard Lead Time10 weeks
Order Code2859408
Also Known As1716922, LPC 6/ 3-ST-7,62
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.740 (CNY44.9062) |
| 10+ | CNY38.870 (CNY43.9231) |
| 100+ | CNY38.050 (CNY42.9965) |
| 250+ | CNY37.290 (CNY42.1377) |
| 500+ | CNY36.530 (CNY41.2789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.74 (CNY44.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1716922Copy
Manufacturer Standard Lead Time10 weeks
Order Code2859408
Also Known As1716922, LPC 6/ 3-ST-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size (AWG)18AWG to 10AWG
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- LPC6 -Lever-actuated PCB connectors for power transmission up to 41 A
- Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
- Clear lever positions provide reliable feedback on opened or closed clamping spaces
- Defined contact force ensures that contact remains stable over the long term
- Time-saving push-in connection when lever is closed
Applications
Industrial, Power Management
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
18AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Min
18AWG
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222
