Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1005208Copy
Order Code3258074
Also Known As1005208, KMK
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.450 (CNY26.4985) |
| 10+ | CNY22.990 (CNY25.9787) |
| 100+ | CNY22.520 (CNY25.4476) |
| 250+ | CNY22.040 (CNY24.9052) |
| 500+ | CNY21.580 (CNY24.3854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.45 (CNY26.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005208Copy
Order Code3258074
Also Known As1005208, KMK
Technical Datasheet
Marker TypeCarrier
LegendBlank (No Legend)
Legend Colour-
Marker ColourTransparent
Marker Dimensions29mm x 8mm
Cable Diameter Max25mm
Cable Diameter Min10mm
Marker MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
29mm x 8mm
Cable Diameter Min
10mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Transparent
Cable Diameter Max
25mm
Marker Material
PE (Polyethylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00255
