Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0707086Copy
Order Code2778700
Product RangeCLIPLINE
Also Known As0707086 (HDFK 4)
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0707086Copy
Order Code2778700
Product RangeCLIPLINE
Also Known As0707086 (HDFK 4)
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage400V
Product RangeCLIPLINE
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
1Ways
Wire Size (AWG)
24AWG to 10AWG
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
CLIPLINE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086
