Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1407624Copy
Manufacturer Standard Lead Time11 weeks
Order Code2309597
Also Known As1407624, HC-EVO-B06-SHWSC-2SSM32-PLRBK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.620 (CNY235.7406) |
| 10+ | CNY204.450 (CNY231.0285) |
| 25+ | CNY200.280 (CNY226.3164) |
| 100+ | CNY196.110 (CNY221.6043) |
| 250+ | CNY191.940 (CNY216.8922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.62 (CNY235.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407624Copy
Manufacturer Standard Lead Time11 weeks
Order Code2309597
Also Known As1407624, HC-EVO-B06-SHWSC-2SSM32-PLRBK
Technical Datasheet
Accessory TypeHousing
For Use WithHEAVYCON EVO Heavy-Duty Connectors
Connector Shell SizeB6
Cable Exit Angle90°
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Housing
Connector Shell Size
B6
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
HEAVYCON EVO Heavy-Duty Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
