Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1421244Copy
Manufacturer Standard Lead Time4 weeks
Order Code3286933
Product RangeHEAVYCON
Also Known As1421244, HC-EVO-B06-SHWSC-2SSM25-PLRBK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.230 (CNY213.8299) |
| 5+ | CNY185.450 (CNY209.5585) |
| 10+ | CNY181.750 (CNY205.3775) |
| 25+ | CNY178.040 (CNY201.1852) |
| 50+ | CNY174.330 (CNY196.9929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.23 (CNY213.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1421244Copy
Manufacturer Standard Lead Time4 weeks
Order Code3286933
Product RangeHEAVYCON
Also Known As1421244, HC-EVO-B06-SHWSC-2SSM25-PLRBK
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Side Entry
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell SizeB6
Product RangeHEAVYCON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Side Entry
Locking Type
1 Lever
For Use With
Phoenix HC-B6, BB10, DD24, M Series Heavy Duty Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
B6
Product Range
HEAVYCON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179
