Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1407619Copy
Order Code2309591
Also Known As1407619, HC-EVO-B06-HLFS-PLBK
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.420 (CNY50.1946) |
| 10+ | CNY43.530 (CNY49.1889) |
| 100+ | CNY42.640 (CNY48.1832) |
| 250+ | CNY41.760 (CNY47.1888) |
| 500+ | CNY40.860 (CNY46.1718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.42 (CNY50.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407619Copy
Order Code2309591
Also Known As1407619, HC-EVO-B06-HLFS-PLBK
Technical Datasheet
Accessory TypeHood
For Use WithSingle Lever HEAVYCON EVO Housings
Connector Shell SizeB6
Cable Exit Angle-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
B6
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Single Lever HEAVYCON EVO Housings
Cable Exit Angle
-
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
