Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2908367Copy
Manufacturer Standard Lead Time9 weeks
Order Code3285272
Also Known As2908367, FUSE 5A/32V FK-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.450 (CNY94.2985) |
| 5+ | CNY74.280 (CNY83.9364) |
| 10+ | CNY72.800 (CNY82.264) |
| 50+ | CNY71.310 (CNY80.5803) |
| 100+ | CNY69.830 (CNY78.9079) |
| 250+ | CNY68.340 (CNY77.2242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.45 (CNY94.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908367Copy
Manufacturer Standard Lead Time9 weeks
Order Code3285272
Also Known As2908367, FUSE 5A/32V FK-1
Technical Datasheet
Fuse Current5A
Voltage Rating VAC-
Product Range-
Voltage Rating VDC32V
Blow Characteristic-
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
5A
Product Range
-
Blow Characteristic
-
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
-
Voltage Rating VDC
32V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
