Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2903126Copy
Manufacturer Standard Lead Time10 weeks
Order Code3285278
Also Known As2903126, FUSE-10X38-16A-GR
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.060 (CNY139.0578) |
| 5+ | CNY120.600 (CNY136.278) |
| 10+ | CNY118.140 (CNY133.4982) |
| 20+ | CNY115.680 (CNY130.7184) |
| 50+ | CNY113.220 (CNY127.9386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.06 (CNY139.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903126Copy
Manufacturer Standard Lead Time10 weeks
Order Code3285278
Also Known As2903126, FUSE-10X38-16A-GR
Technical Datasheet
Product Range-
Fuse Current16A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.39" x 1.49"
Blow CharacteristicVery Fast Acting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Voltage Rating VAC
690V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Very Fast Acting
Fuse Current
16A
Voltage Rating VDC
-
Fuse Size Imperial
0.39" x 1.49"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08523
