Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1777895Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776499
Product RangeCOMBICON
Also Known As1777895 (FRONT-MSTB 2,5/12-STF-5,08)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.020 (CNY268.9626) |
| 10+ | CNY193.370 (CNY218.5081) |
| 25+ | CNY189.510 (CNY214.1463) |
| 100+ | CNY185.640 (CNY209.7732) |
| 250+ | CNY181.770 (CNY205.4001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.02 (CNY268.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1777895Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776499
Product RangeCOMBICON
Also Known As1777895 (FRONT-MSTB 2,5/12-STF-5,08)
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions12Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage250V
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FRONT-MSTB 2,5/12-STF-5,08 from Phoenix Contact is a 12 position pluggable terminal block with front screw connection. This terminal block comes with 5.08mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.
- Green colour insulation
- Tin contact surface, PA insulating material
- 12A nominal current, 320V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Well-known connection principle allows worldwide use
- Optimized for tight installation situations, operation and conductor connection from one direction
- Screwable flange for superior mechanical stability, allows connection of two conductors
- Maximum contact force
- CSA, VDE, IECEE CB, EAC, DNV GL and cULus recognized
- Dimension of terminal block is 27.2mm x 70.76mm x 15mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04017
