Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1928343
Order Code2447091
Product RangeFBSK
Also Known As1928343, FBSK 2-7,5
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.880 (CNY7.7744) |
| 50+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY6.610 (CNY7.4693) |
| 250+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY6.330 (CNY7.1529) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.80 (CNY77.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1928343
Order Code2447091
Product RangeFBSK
Also Known As1928343, FBSK 2-7,5
Technical Datasheet
Accessory TypePlug-in Bridge
No. of Positions2Ways
Pitch Spacing7.5mm
Product RangeFBSK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Plug-in Bridge
No. of Positions
2Ways
Product Range
FBSK
For Use With
Phoenix COMBICON SPTA 5 Series PCB Terminal Blocks
Pitch Spacing
7.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
