Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900530Copy
Manufacturer Standard Lead Time5 weeks
Order Code3252304
Product RangeELR
Also Known As2900530, ELR H3-SC- 24DC/500AC-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,304.830 (CNY1,474.4579) |
| 5+ | CNY1,278.740 (CNY1,444.9762) |
| 10+ | CNY1,252.640 (CNY1,415.4832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,304.83 (CNY1,474.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900530Copy
Manufacturer Standard Lead Time5 weeks
Order Code3252304
Product RangeELR
Also Known As2900530, ELR H3-SC- 24DC/500AC-9
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating14.6W
No. of PhasesThree Phase
No. of Poles-
Current Rating9A
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeELR
SVHC1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026)
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
9A
Supply Voltage Max
30VDC
Product Range
ELR
Power Rating
14.6W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2175
