Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1150807Copy
Manufacturer Standard Lead Time14 weeks
Order Code3577674
Product RangeDMCC
Also Known As1150807, DMCC 0,5/ 2-ST-SHL 7,0-2,54
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.020 (CNY23.7526) |
| 10+ | CNY19.020 (CNY21.4926) |
| 100+ | CNY17.020 (CNY19.2326) |
| 250+ | CNY16.850 (CNY19.0405) |
| 500+ | CNY16.680 (CNY18.8484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.02 (CNY23.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1150807Copy
Manufacturer Standard Lead Time14 weeks
Order Code3577674
Product RangeDMCC
Also Known As1150807, DMCC 0,5/ 2-ST-SHL 7,0-2,54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Ways
Wire Size (AWG)22AWG
Conductor Area CSA0.34mm²
Wire Connection MethodCrimp
Rated Current6A
Rated Voltage160V
Product RangeDMCC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size (AWG)
22AWG
Wire Connection Method
Crimp
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Conductor Area CSA
0.34mm²
Rated Current
6A
Product Range
DMCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
