Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1703771Copy
Order Code3238601
Product RangeCOMBICON DFK-IPC
Also Known As1703771, DFK-IPC 16/ 2-STF-10,16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.210 (CNY134.7073) |
| 10+ | CNY81.980 (CNY92.6374) |
| 100+ | CNY81.690 (CNY92.3097) |
| 250+ | CNY80.060 (CNY90.4678) |
| 500+ | CNY78.430 (CNY88.6259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.21 (CNY134.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1703771Copy
Order Code3238601
Product RangeCOMBICON DFK-IPC
Also Known As1703771, DFK-IPC 16/ 2-STF-10,16
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions2Ways
Wire Size (AWG)18AWG to 6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
Product RangeCOMBICON DFK-IPC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size (AWG)
18AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Conductor Area CSA
16mm²
Rated Current
76A
Product Range
COMBICON DFK-IPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03737
