Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1204481
Order Code3972684
Also Known As1204481 (CYCLOPS - Stripping tool)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.290 (CNY364.1877) |
| 5+ | CNY318.720 (CNY360.1536) |
| 15+ | CNY315.140 (CNY356.1082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.29 (CNY364.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204481
Order Code3972684
Also Known As1204481 (CYCLOPS - Stripping tool)
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm² to 25mm²
For Use WithWires
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
0.5mm² to 25mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0447
