Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1413961Copy
Manufacturer Standard Lead Time15 weeks
Order Code2845695
Also Known As1413961, CUC-V14-F1ZNI-EM/R4F8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.610 (CNY373.5893) |
| 5+ | CNY325.650 (CNY367.9845) |
| 10+ | CNY320.690 (CNY362.3797) |
| 25+ | CNY310.780 (CNY351.1814) |
| 50+ | CNY304.150 (CNY343.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.61 (CNY373.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413961Copy
Manufacturer Standard Lead Time15 weeks
Order Code2845695
Also Known As1413961, CUC-V14-F1ZNI-EM/R4F8
Technical Datasheet
Accessory TypePanel Mounting Frame
For Use WithConnector
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IP65/IP67
- For push-pull interlocking
- Metal
- Including RJ45 insert with RJ45 coupling module
- For rectangular mounting cutout
- With seal and mounting screws
Applications
Industrial, Automation & Process Control, Robotics, Test & Measurement, Electronics Design
Technical Specifications
Accessory Type
Panel Mounting Frame
Product Range
-
For Use With
Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0466
