Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419706Copy
Order Code3258655
Also Known As1419706, CUC-DST-GPME-A/DSSC9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.590 (CNY87.6767) |
| 10+ | CNY76.040 (CNY85.9252) |
| 25+ | CNY74.490 (CNY84.1737) |
| 100+ | CNY72.940 (CNY82.4222) |
| 250+ | CNY71.390 (CNY80.6707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.59 (CNY87.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419706Copy
Order Code3258655
Also Known As1419706, CUC-DST-GPME-A/DSSC9
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle90°
Connector Body MaterialMetallised ABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01465
