Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1418784Copy
Order Code3258679
Also Known As1418784, CUC-DSC-C1BAU-S/DSC28
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.840 (CNY5.4692) |
| 250+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.40 (CNY56.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1418784Copy
Order Code3258679
Also Known As1418784, CUC-DSC-C1BAU-S/DSC28
Technical Datasheet
For Use WithPhoenix PLUSCON VS Series 1688858, 1688939, 1689954, 1688832, 1688913, 1689938 D-Sub Housings
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
Phoenix PLUSCON VS Series 1688858, 1688939, 1689954, 1688832, 1688913, 1689938 D-Sub Housings
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
-
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
