Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2896047Copy
Manufacturer Standard Lead Time10 weeks
Order Code2545787
Product RangeBC
Also Known As2896047, BC 35,6 OT U22 KMGY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.970 (CNY46.2961) |
| 5+ | CNY35.520 (CNY40.1376) |
| 10+ | CNY30.060 (CNY33.9678) |
| 20+ | CNY29.460 (CNY33.2898) |
| 50+ | CNY28.860 (CNY32.6118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.97 (CNY46.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896047Copy
Manufacturer Standard Lead Time10 weeks
Order Code2545787
Product RangeBC
Also Known As2896047, BC 35,6 OT U22 KMGY
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialPolycarbonate
External Height - Metric62.2mm
External Width - Metric35.6mm
External Depth - Metric89.7mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.45"
External Width - Imperial1.4"
External Depth - Imperial3.53"
Product RangeBC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
62.2mm
External Depth - Metric
89.7mm
Body Colour
Grey
External Height - Imperial
2.45"
External Depth - Imperial
3.53"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
35.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.4"
Product Range
BC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
