Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2896157Copy
Order Code2545800
Product RangeBC
Also Known As2896157, BC 35,6 DKL R KMGY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY17.580 (CNY19.8654) |
| 25+ | CNY17.230 (CNY19.4699) |
| 50+ | CNY16.880 (CNY19.0744) |
| 100+ | CNY16.530 (CNY18.6789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.42 (CNY30.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896157Copy
Order Code2545800
Product RangeBC
Also Known As2896157, BC 35,6 DKL R KMGY
Technical Datasheet
Cover TypeHousing Cover
Cover MaterialPolycarbonate
Cover ColourGrey
For Use WithElectronic Component Housings
External Depth - Metric-
External Width - Metric35.6mm
External Height - Metric-
External Depth - Imperial-
External Width - Imperial1.4"
External Height - Imperial-
Product RangeBC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Housing Cover
Cover Colour
Grey
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
1.4"
Product Range
BC
Cover Material
Polycarbonate
For Use With
Electronic Component Housings
External Width - Metric
35.6mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
