Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0830814Copy
Manufacturer Standard Lead Time13 weeks
Order Code3242118
Product RangeWML HF
Also Known As0830814 (WML HF 5(25X10)R)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,164.350 (CNY5,835.7155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,164.35 (CNY5,835.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830814Copy
Manufacturer Standard Lead Time13 weeks
Order Code3242118
Product RangeWML HF
Also Known As0830814 (WML HF 5(25X10)R)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height10mm
Label Width25mm
Label Diameter-
Label MaterialPVC
Label ColourWhite
Pack Quantity3000
Product RangeWML HF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25mm
Label Material
PVC
Pack Quantity
3000
SVHC
No SVHC (04-Feb-2026)
Label Height
10mm
Label Diameter
-
Label Colour
White
Product Range
WML HF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6616
