Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0828736Copy
Order Code2359749
Also Known As0828736 (UCT-TM 6)
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.970 (CNY56.4661) |
| 10+ | CNY48.980 (CNY55.3474) |
| 100+ | CNY47.980 (CNY54.2174) |
| 250+ | CNY46.980 (CNY53.0874) |
| 500+ | CNY45.980 (CNY51.9574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.97 (CNY56.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828736Copy
Order Code2359749
Also Known As0828736 (UCT-TM 6)
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithDin Rail Terminal Blocks
Legend-
Pitch Spacing6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
-
Product Range
-
For Use With
Din Rail Terminal Blocks
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
