Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0816281Copy
Manufacturer Standard Lead Time10 weeks
Order Code3242121
Product RangeWMT
Also Known As0816281 (WMT 2,4 (15X4)R)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,988.760 (CNY4,507.2988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,988.76 (CNY4,507.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0816281Copy
Manufacturer Standard Lead Time10 weeks
Order Code3242121
Product RangeWMT
Also Known As0816281 (WMT 2,4 (15X4)R)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height15mm
Label Width4.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity4000
Product RangeWMT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
4.2mm
Label Material
Polyester
Pack Quantity
4000
SVHC
No SVHC (04-Feb-2026)
Label Height
15mm
Label Diameter
-
Label Colour
White
Product Range
WMT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
