Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No804049Copy
Manufacturer Standard Lead Time10 weeks
Order Code3260895
Also Known As0804049 (EO-CF/PT/LED/DUO)
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.280 (CNY460.2264) |
| 5+ | CNY356.360 (CNY402.6868) |
| 10+ | CNY295.270 (CNY333.6551) |
| 25+ | CNY264.740 (CNY299.1562) |
| 50+ | CNY244.360 (CNY276.1268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.28 (CNY460.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No804049Copy
Manufacturer Standard Lead Time10 weeks
Order Code3260895
Also Known As0804049 (EO-CF/PT/LED/DUO)
Technical Datasheet
Current Rating16A
Voltage Rating VAC250V
Connector MountingDIN Rail Mount
Electrical Connector GenderSocket
Pin Configuration2P
Connector ColourGrey
IP Rating-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
16A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P
IP Rating
-
SVHC
Lead (04-Feb-2026)
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Grey
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
