Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3270395Copy
Manufacturer Standard Lead Time5 weeks
Order Code2857091
Product RangeCLIPLINE
Also Known As3270395, PTMC 1,5/32-2H VDE0815 19Z
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.370 (CNY639.9981) |
| 5+ | CNY495.580 (CNY560.0054) |
| 10+ | CNY410.620 (CNY464.0006) |
| 25+ | CNY368.140 (CNY415.9982) |
| 50+ | CNY342.210 (CNY386.6973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.37 (CNY640.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270395Copy
Manufacturer Standard Lead Time5 weeks
Order Code2857091
Product RangeCLIPLINE
Also Known As3270395, PTMC 1,5/32-2H VDE0815 19Z
Technical Datasheet
No. of Positions32Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage500V
No. of Levels1
Product RangeCLIPLINE
SVHCTo Be Advised
Technical Specifications
No. of Positions
32Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
No. of Levels
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111
