Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3260109Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240953
Product RangeCLIPLINE PTPOWER
Also Known As3260109, PTPOWER 95-3L
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY840.740 (CNY950.0362) |
| 5+ | CNY823.930 (CNY931.0409) |
| 10+ | CNY807.120 (CNY912.0456) |
| 25+ | CNY790.300 (CNY893.039) |
| 50+ | CNY773.490 (CNY874.0437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY840.74 (CNY950.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3260109Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240953
Product RangeCLIPLINE PTPOWER
Also Known As3260109, PTPOWER 95-3L
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min4AWG
Wire Size AWG Max0000AWG
Conductor Area CSA95mm²
Wire Connection MethodPush In
Rated Current232A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PTPOWER
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
6Ways
Wire Size AWG Max
0000AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
CLIPLINE PTPOWER
Wire Size AWG Min
4AWG
Conductor Area CSA
95mm²
Rated Current
232A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59173
