Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3260051Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240944
Product RangeCLIPLINE PTPOWER
Also Known As3260051, PTPOWER 50 BU
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.230 (CNY175.4099) |
| 10+ | CNY143.000 (CNY161.590) |
| 25+ | CNY140.140 (CNY158.3582) |
| 100+ | CNY137.280 (CNY155.1264) |
| 250+ | CNY134.420 (CNY151.8946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.23 (CNY175.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3260051Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240944
Product RangeCLIPLINE PTPOWER
Also Known As3260051, PTPOWER 50 BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min8AWG
Wire Size AWG Max00AWG
Conductor Area CSA50mm²
Wire Connection MethodPush In
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PTPOWER
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
00AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
CLIPLINE PTPOWER
Wire Size AWG Min
8AWG
Conductor Area CSA
50mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15598
