Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3248130
Order Code3240837
Product RangeCLIPLINE MPT
Also Known As3248130, MPT 2,5-PE
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.810 (CNY29.1653) |
| 10+ | CNY23.780 (CNY26.8714) |
| 100+ | CNY23.310 (CNY26.3403) |
| 250+ | CNY22.830 (CNY25.7979) |
| 500+ | CNY22.360 (CNY25.2668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.81 (CNY29.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3248130
Order Code3240837
Product RangeCLIPLINE MPT
Also Known As3248130, MPT 2,5-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage500V
No. of Levels1
Product RangeCLIPLINE MPT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE MPT
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00656
