Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3214259Copy
Manufacturer Standard Lead Time10 weeks
Order Code3241223
Product RangeCLIPLINE UT
Also Known As3214259, UT 2,5-3L
Your Part Number
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.140 (CNY43.0982) |
| 10+ | CNY37.380 (CNY42.2394) |
| 100+ | CNY36.620 (CNY41.3806) |
| 250+ | CNY35.860 (CNY40.5218) |
| 500+ | CNY35.090 (CNY39.6517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.14 (CNY43.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3214259Copy
Manufacturer Standard Lead Time10 weeks
Order Code3241223
Product RangeCLIPLINE UT
Also Known As3214259, UT 2,5-3L
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current19A
Rated Voltage500V
No. of Levels3
Product RangeCLIPLINE UT
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
CLIPLINE UT
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
19A
No. of Levels
3
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02506
