Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3214082Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286392
Product RangeCLIPLINE PTU
Also Known As3214082, PTU 35/4X6/6X2,5-FE
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.640 (CNY243.6732) |
| 10+ | CNY211.330 (CNY238.8029) |
| 25+ | CNY207.020 (CNY233.9326) |
| 100+ | CNY202.710 (CNY229.0623) |
| 250+ | CNY198.390 (CNY224.1807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.64 (CNY243.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3214082Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286392
Product RangeCLIPLINE PTU
Also Known As3214082, PTU 35/4X6/6X2,5-FE
Technical Datasheet
No. of Positions11Ways
Wire Size AWG Min16AWG
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Wire Connection MethodPush In, Screw
Rated Current105A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PTU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
11Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Push In, Screw
Rated Voltage
1kV
Product Range
CLIPLINE PTU
Wire Size AWG Min
16AWG
Conductor Area CSA
50mm²
Rated Current
105A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07676
