Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3214025
Order Code3286382
Product RangeCLIPLINE PTN
Also Known As3214025, PTN 16/S
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.380 (CNY79.5294) |
| 10+ | CNY61.520 (CNY69.5176) |
| 100+ | CNY51.010 (CNY57.6413) |
| 250+ | CNY50.000 (CNY56.500) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.38 (CNY79.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3214025
Order Code3286382
Product RangeCLIPLINE PTN
Also Known As3214025, PTN 16/S
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current68A
Rated Voltage500V
No. of Levels1
Product RangeCLIPLINE PTN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE PTN
Wire Size AWG Min
24AWG
Conductor Area CSA
16mm²
Rated Current
68A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0319
